Siemens OM1 Multimode Fibre Optic Cable, 125 μm PVC, Black, 20 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 reel of 20 metres)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$279.11$13.956-
5 +$251.20$12.569%

*price indicative

RS Stock No.:
203-3178
Mfr. Part No.:
6XV1820-5AH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

20m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Fibre Type

OM1

Sub Type

Multimode

Maximum Operating Temperature

85°C

Standards/Approvals

No

Jacket Material

PVC

COO (Country of Origin):
DE
The Siemens Fibre optic cable has a multimode graded index propagation mode with a core diameter of 900μm. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable

Length of cable - 20m

Number of core - 2

Silicon free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy