StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 32.8 ft
- RS Stock No.:
- 196-3842
- Mfr. Part No.:
- MPO12PL10M
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1,102.32
(exc. GST)
$1,212.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,102.32 | - |
| 5 + | $992.08 | 10% |
*price indicative
- RS Stock No.:
- 196-3842
- Mfr. Part No.:
- MPO12PL10M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 32.8ft | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Aqua | |
| Sub Type | Multimode | |
| Fibre Type | OM3 | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 32.8ft | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Aqua | ||
Sub Type Multimode | ||
Fibre Type OM3 | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 10.0m Cable Length, OM3 Fibre - MPO12PL10M
This Fibre optic cable provides a high-density multimode link for data centre and enterprise networks, enabling one-to-one 40Gbps connections or breakout to multiple 10Gbps links. Housed in a plenum-rated Low Smoke Zero Halogen jacket and featuring 12 cores with MTP/MPO connectors, it is designed for in-wall and high-density rack installations where reduced smoke and Compact cabling are required.
Features and Benefits:
• 50/125 μm Fibre supports high-bandwidth multimode transmission
• Individually tested to ensure low insertion loss performance
• MTP push-pull tabs enable single-handed connector operations
• OFNP plenum jacket reduces toxic smoke in fire scenarios
• PC-polished ends keep return loss within 20 dB parameters
• Individually tested to ensure low insertion loss performance
• MTP push-pull tabs enable single-handed connector operations
• OFNP plenum jacket reduces toxic smoke in fire scenarios
• PC-polished ends keep return loss within 20 dB parameters
Applications
• Suitable for 40GBASE-SR4 parallel optics deployments
• Used with QSFP+ transceivers in switch-to-switch links
• Ideal for SAN and high-density server patching
• Can be used to break out 40 Gbps to 10 Gbps duplex links
• Used with QSFP+ transceivers in switch-to-switch links
• Ideal for SAN and high-density server patching
• Can be used to break out 40 Gbps to 10 Gbps duplex links
How many fibres are contained within the cable?
The assembly contains 12 individual multimode fibres.
What fire-rating is the jacket certified to?
The jacket is plenum-rated OFNP for in-wall and ceiling void use.
What insertion and return loss characteristics can I expect?
Insertion loss is maintained below 0.5dB and return loss is 20dB.
Which wavelengths and modal bandwidth does it support?
It supports 850 nm or 1300 nm operation with 2000 MHz·km modal bandwidth at 850nm.
- RS Stock No. 2524119
- Mfr. Part No. 6XV18733AT15
Each
$1,800.15
- RS Stock No. 1768815
- Mfr. Part No. PXF4055AAC
Each (In a Pack of 5)
$218.814
- RS Stock No. 2524154
- Mfr. Part No. 6XV18735AT30
Each
$4,236.21
- RS Stock No. 2524128
- Mfr. Part No. 6XV18733CT10
Each
$2,837.35
Related links
- StarTech.com OM3 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Multimode Fibre Optic Cable Aqua, 1 m
- StarTech.com OM3 OM3 Multimode Fibre Optic Cable Light Blue, 15 m
- StarTech.com OM3 40GB-Push/Pull-Tab Fibre Optic Cable Aqua, 5 m
- Bulgin OM3 Multimode Fibre Optic Cable Aqua, 5 m
- Bulgin OM3 Multimode Fibre Optic Cable Aqua, 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 3 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 2 m













