StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 186-1653
- Mfr. Part No.:
- MPO8LCPL10M
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1653
- Mfr. Part No.:
- MPO8LCPL10M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Aqua | |
| Sub Type | Multimode | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CMP Rated (Plenum) | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 8 | ||
Jacket Colour Aqua | ||
Sub Type Multimode | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CMP Rated (Plenum) | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 10m Cable Length, Aqua Jacket - MPO8LCPL10M
This Fibre optic cable converts a single high-capacity MPO/MTP link into four LC duplex connections for multimode networks. It is designed for plenum environments and indoor in-wall routing, providing a Compact pathway between 40GBase-SR4 QSFP+ modules and multiple 10G SFP+ transceivers. The assembly uses OM3 multimode Fibres and includes test data for signal integrity.
Features and Benefits:
• 40 Gbps MPO to four LC duplex supports four 10 Gbps links
• OFNP plenum jacket reduces smoke and toxic gas emissions
• Individual insertion/return loss testing assures signal performance
• MTP push-pull tabs enable one-handed connector operation
• Slim uniboot LC design improves rack cable management
• OFNP plenum jacket reduces smoke and toxic gas emissions
• Individual insertion/return loss testing assures signal performance
• MTP push-pull tabs enable one-handed connector operation
• Slim uniboot LC design improves rack cable management
Applications
• Suitable for connecting QSFP+ to multiple SFP+ transceivers
• Ideal for high-density server and switch interconnects
• Used with data centre SANs and Fibre patch panels
• Can be used for in-wall plenum-rated installations
• Ideal for high-density server and switch interconnects
• Used with data centre SANs and Fibre patch panels
• Can be used for in-wall plenum-rated installations
What temperature range can it operate within?
It is rated to function between -10°C and 70°C.
How is Fibre performance documented for each cable?
Each unit includes a full test report showing insertion and return loss measurements.
What Fibre geometry and modal bandwidth are provided?
The cable uses 50/125 multimode Fibre with a modal bandwidth of 2000 MHz·km at 850 nm.
Which connector types are fitted on each end?
One end terminates in an MPO/MTP female connector and the other end breaks out to four LC duplex connectors.
Related links
- StarTech.com OM3 Multimode Fibre Optic Cable Aqua, 32.8 ft
- StarTech.com OM3 Multimode Fibre Optic Cable Aqua, 1 m
- Bulgin OM3 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 OM3 Multimode Fibre Optic Cable Light Blue, 15 m
- Molex OM3 Cable Assembly Aqua, 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 10 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m

