RS PRO OM3 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Purple, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.06

(exc. GST)

$42.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$39.06
15 - 74$38.12
75 +$31.37

*price indicative

RS Stock No.:
536-6816
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Purple

Fibre Type

OM3

Minimum Operating Temperature

-20°C

Sub Type

Multimode

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60332-1, IEC 61300-3-4, IEC 61574

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
GB

RS Pro Simplex/Duplex Fibre Optic Cable Assembly


Our RS Pro Fibre Optic patch cord has been designed and created using LSZH cables and they conform to IEC, EIA and TIA standards. This OM3 patch cord is terminated with standard connectors which ensures high performing optical performance.

RS Pro Fibre Optic Patch Cable Assemblies


Our RS Pro OM3 and OM2 optical fibre patch cords allow for new VCSEL based hardware and old legacy LED based hardware to co-exist over your system. They are considered the pinnacle of multimode fibre systems.

Features and Benefits


• Low insertion loss

• Materials compliant to 2011/65/EU

• Patch cable, 50 / 125 μm

• Duplex patch lead 50 / 125 μm

• LSOH sheath 3 mm

• MTRJ as Mini Zip version

• OM2 (orange) and OM3 (purple) fibre quality available

• Split length 15 cm ±5 cm

Typical Applications


• Used in 10 Gigabit, Ethernet, Fast Ethernet and FDDI networks

• Suitable for use in Local Area Network applications

• The optical fibres support a wide range of communications protocols such as Token Ring, video and voice services

• Commonly used in Telecom communications

How does Fibre optic cable work?


Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.

Note

Each patch cable has a test certificate and is provided with an ID number

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy