StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 5 m
- RS Stock No.:
- 186-1652
- Mfr. Part No.:
- MPO8LCPL5M
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1652
- Mfr. Part No.:
- MPO8LCPL5M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Aqua | |
| Sub Type | Multimode | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CMP Rated (Plenum), OM3 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 8 | ||
Jacket Colour Aqua | ||
Sub Type Multimode | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CMP Rated (Plenum), OM3 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 8 Cores, 5m Cable Length - MPO8LCPL5M
This Fibre optic cable provides a single high-density multimode link that breaks out to four LC duplex terminations for connecting 40GBase-SR4 QSFP+ transceivers to multiple 10G SFP+ ports. It is supplied in an aqua jacket and designed for installations requiring plenum-rated cabling within data centre and enterprise environments. The assembly is intended for short-reach, high-speed optical distribution where Compact routing and reduced rack congestion are needed.
Features and Benefits:
• 40Gbps capacity enabling aggregation of multiple 10Gbps links
• OM3 multimode supporting 850nm VCSEL transmission
• OFNP plenum jacket reducing hazardous smoke emissions
• Individually tested for insertion and return loss
• Push-pull MTP tabs simplifying single-handed connector removal
• OM3 multimode supporting 850nm VCSEL transmission
• OFNP plenum jacket reducing hazardous smoke emissions
• Individually tested for insertion and return loss
• Push-pull MTP tabs simplifying single-handed connector removal
Applications
• Suitable for connecting QSFP+ modules to multiple SFP+ transceivers
• Used with Fibre patch panels in high-density racks
• Ideal for SAN and server farm high-throughput links
• Can be used for in-plenum backbone distribution
• Used with Fibre patch panels in high-density racks
• Ideal for SAN and server farm high-throughput links
• Can be used for in-plenum backbone distribution
What temperature range can it withstand during operation?
It operates between -10°C and 70°C.
What Fibre core and cladding construction does it use?
The multimode fibres employ 50/125μm core/cladding geometry.
How is signal loss controlled across the assembly?
The MPO and LC terminations use PC polishing and individual testing to ensure low insertion loss.
What physical jacket material is specified for safety?
The outer sheath is low smoke zero halogen material suitable for plenum use.
How does the breakout design affect cable management?
The slim uniboot LC arrangement reduces routing volume and eases high-density organisation.
Related links
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 5 m
- StarTech.com OM3 Straight-Through Fibre Optic Cable Aqua, 5 m
- Bulgin OM3 Multimode Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Fibre Optic Cable Purple 5 m
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Purple 5 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 5 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 5 m
- StarTech.com OM3 Multimode Fibre Optic Cable Aqua, 32.8 ft

