StarTech.com OM1 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Orange, 3 m
- RS Stock No.:
- 193-0193
- Mfr. Part No.:
- FIBSTSC3
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save $33.30
View bulk pricing optionsSubtotal (1 unit)*
$66.71
(exc. GST)
$73.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.71 | - |
| 5 + | $60.05 | $33.30 |
*price indicative
- RS Stock No.:
- 193-0193
- Mfr. Part No.:
- FIBSTSC3
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Duplex | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Duplex | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 3M Cable Length, Orange Jacket - FIBSTSC3
This Fibre optic cable provides a multimode duplex connection between networking devices for high-speed and long-distance data links. It features OM1 multimode Fibres in a two-core duplex configuration terminated with one ST male and one SC male connector. The outer sheath is low-smoke zero-halogen to reduce hazardous emissions in occupied or enclosed spaces. Operating temperature range suits typical indoor and some industrial installations.
Features and Benefits:
• OM1 62.5/125 Fibre supports multimode transmission for legacy networks
• LSZH jacket reduces smoke and corrosive gas during fire incidents
• Duplex construction enables simultaneous transmit and receive paths
• ST-to-SC terminations ensure compatibility with mixed-connector equipment
• Operates between -20°C and 60°C for varied ambient conditions
• LSZH jacket reduces smoke and corrosive gas during fire incidents
• Duplex construction enables simultaneous transmit and receive paths
• ST-to-SC terminations ensure compatibility with mixed-connector equipment
• Operates between -20°C and 60°C for varied ambient conditions
Applications
• Suitable for central office multimode patching and cross-connects
• Used with broadband distribution and campus backbone links
• Ideal for telecommunications and data communication panels
• Can be used in schools and other occupied buildings requiring LSZH
• Suitable for long-distance networks handling mission-critical data
• Used with broadband distribution and campus backbone links
• Ideal for telecommunications and data communication panels
• Can be used in schools and other occupied buildings requiring LSZH
• Suitable for long-distance networks handling mission-critical data
What connector types are fitted?
One end uses an ST male connector and the other uses an SC male connector.
How many fibres does the cable contain?
The assembly comprises two cores arranged as a duplex multimode pair.
What flame-safety standard does the jacket meet?
The sheath is constructed from low smoke zero halogen material rated as LSZH.
What performance category is the Fibre classification?
The Fibre is classified as OM1 62.5/125 multimode suitable for legacy multimode systems.
Is the cable certified for regulatory compliance?
It is CE approved for conformity with applicable European directives.
Related links
- StarTech.com OM1 Fibre Optic Cable Orange, 3 m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 3 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 3 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 3 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- RS PRO OM2 Fibre Optic Cable Orange, 3 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 3 m

