StarTech.com OM3 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 2 m
- RS Stock No.:
- 186-1630
- Mfr. Part No.:
- A50FBLCLC2
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$44.05
(exc. GST)
$48.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.05 | - |
| 5 + | $39.66 | 9% |
*price indicative
- RS Stock No.:
- 186-1630
- Mfr. Part No.:
- A50FBLCLC2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Duplex | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Duplex | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 2m Cable Length, Aqua - A50FBLCLC2
This Fibre optic cable provides duplex multimode connectivity for high-speed network links. It is a 2m aqua OM3 duplex Fibre optic cable terminated with LC/UPC connectors at both ends and designed for use between switches, servers and storage equipment. The jacket is Low Smoke Zero Halogen to reduce smoke and corrosive gases in enclosed environments. Operating temperature range spans typical installations to harsher rooms.
Features and Benefits:
• 50/125μm OM3 core enabling 100Gbps network throughput
• LC/UPC ceramic ferrules for low insertion loss under 0.3dB
• LSZH jacket reducing smoke and toxic emissions in fires
• Aramid sheath improving tensile strength and crush resistance
• Modal bandwidth 2000MHz·km at 850nm for VCSEL applications
• LC/UPC ceramic ferrules for low insertion loss under 0.3dB
• LSZH jacket reducing smoke and toxic emissions in fires
• Aramid sheath improving tensile strength and crush resistance
• Modal bandwidth 2000MHz·km at 850nm for VCSEL applications
Applications
• Suitable for SAN links in data centres and server racks
• Used with SFP+, QSFP+ and QSFP28 transceivers
• Ideal for backbone connections between switches and routers
• Can be used in central offices and industrial premises
• Suitable for educational facilities where code compliance matters
• Used with SFP+, QSFP+ and QSFP28 transceivers
• Ideal for backbone connections between switches and routers
• Can be used in central offices and industrial premises
• Suitable for educational facilities where code compliance matters
What temperatures can it operate within?
It functions between -20°C and 60°C without performance degradation.
How is signal integrity validated?
Each cable is individually tested for attenuation and signal performance with attenuation under 2.3dB/km.
Which wavelengths does it support for transmission?
It supports 850nm operation for LED/VCSEL and 1300nm for multimode transmission.
What physical characteristics assist high-density installations?
The 2.9mm cable OD and duplex zipcord format ease routing in dense panels.
Related links
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 2 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 1 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 3 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 5 m
- StarTech.com OM3 Duplex Fibre Optic Cable Light Blue, 1 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 2 m
- RS PRO OM4 Simplex and Duplex Fibre Optic Cable Violet 2 m

