StarTech.com OM3 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 1 m
- RS Stock No.:
- 473-410
- Mfr. Part No.:
- A50FBLCSC1
- Brand:
- StarTech.com
Subtotal (1 unit)*
$36.16
(exc. GST)
$39.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.16 |
*price indicative
- RS Stock No.:
- 473-410
- Mfr. Part No.:
- A50FBLCSC1
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Aqua | |
| Fibre Type | OM3 | |
| Sub Type | Duplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 1 | ||
Jacket Colour Aqua | ||
Fibre Type OM3 | ||
Sub Type Duplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, OM3 Fibre, Aqua - A50FBLCSC1
This Fibre optic cable provides a short‑reach multimode connection for high‑speed network equipment. It links LC and SC interfaces using OM3 50/125μm multimode Fibre within a Low Smoke Zero Halogen jacket, designed for use in installations where reduced smoke and toxicity are required. The assembly supports full‑duplex transmission and is suited to backbone switch, hub and router interconnects in varied building environments.
Features and Benefits:
• 100Gbps capacity enables very high throughput connections
• 50/125μm OM3 Fibre supports laser‑optimised transmission
• LSZH jacket minimises smoke and halogen emissions during fire
• Insertion loss below 0.3 dB reduces signal attenuation
• Temperature range −20°C to 60°C maintains link stability
• 50/125μm OM3 Fibre supports laser‑optimised transmission
• LSZH jacket minimises smoke and halogen emissions during fire
• Insertion loss below 0.3 dB reduces signal attenuation
• Temperature range −20°C to 60°C maintains link stability
Applications
• Suitable for SAN and server interconnects in data centres
• Used with SFP+ and QSFP+ modules for high‑density ports
• Ideal for backbone runs between switches and routers
• Can be used in schools and central offices with strict codes
• Used for broadband and telecommunication links requiring OM3
• Used with SFP+ and QSFP+ modules for high‑density ports
• Ideal for backbone runs between switches and routers
• Can be used in schools and central offices with strict codes
• Used for broadband and telecommunication links requiring OM3
What connector types does it have?
It is terminated with an LC duplex connector on one end and an SC duplex connector on the other end.
How does the cable perform across wavelengths?
The Fibre supports transmission at 850 nm and 1300 nm using LED/VCSEL sources with modal bandwidth 2000 MHz·km at 850 nm.
What mechanical protections are included?
The cable contains an aramid sheath for tensile strength and crush resistance around the 50/125μm fibre.
Which standards does the Fibre core comply with?
The core is manufactured to TIA/EIA multimode requirements and has attenuation under 2.3 dB/km.
What physical attributes affect installation?
The cable has a 2.9 mm outer diameter, static bend radius 3 cm and dynamic bend radius 6 cm.
- RS Stock No. 1768815
- Mfr. Part No. PXF4055AAC
Each (In a Pack of 5)
$218.814
- RS Stock No. 2524119
- Mfr. Part No. 6XV18733AT15
Each
$1,800.15
- RS Stock No. 1861639
- Mfr. Part No. FIBLCST2
Each
$37.26
- RS Stock No. 2615296
- Mfr. Part No. FLCXXS2-LCSCDY-01.0M
Each
$36.49
Related links
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 1 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 2 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 3 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 1 m
- StarTech.com OM3 OM3 Multimode Fibre Optic Cable Light Blue, 15 m
- Roline OM3 Fibre Optic Cable Assembly Low Smoke Zero Halogen 1 m













