RS PRO OM3 Multimode Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.05

(exc. GST)

$30.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 91 unit(s), ready to ship from another location

Units
Per unit
1 - 49$28.05
50 - 249$27.39
250 +$22.54

*price indicative

RS Stock No.:
121-3913
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

900μm

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Fibre Type

OM3

Sub Type

Multimode

Maximum Operating Temperature

60°C

Standards/Approvals

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

RS Pro Duplex SC-SC OM3 Fibre Optic Patchcords


From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM3 duplex cables in this range have LSZH aqua jackets and come in various lengths.

Features and Benefits


Low smoke zero halogen

900um / 600um tight buffer

REACH and RoHS material compliant

High optical performance

Applications


Data centres

Premises cabling in data networks, backbone, riser and horizontal

Supports video, data and voice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy