HARTING Male to to Male Fibre Optic Cable Assembly Polymer, Grey, 2
- RS Stock No.:
- 739-929
- Mfr. Part No.:
- 33592220200012
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,028.94
(exc. GST)
$2,231.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,028.94 | $202.894 |
*price indicative
- RS Stock No.:
- 739-929
- Mfr. Part No.:
- 33592220200012
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Male | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 2 | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polymer | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Male | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 2 | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polymer | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable power transmission in various applications. With a length of 2 metres and pre-assembled connectors, it ensures efficient connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal conductivity and performance
Wiring 1:1 simplifies connections and enhances reliability
Cable length of 2 m offers flexibility in installation
Grey jacket colour provides a NEUTRAL aesthetic for various environments
Polymer jacket material enhances durability and resistance to wear
Complies with multiple standards ensuring safety and reliability
ELV Status Compliant supports environmentally friendly applications
RoHS compliant for reduced hazardous substances in manufacturing
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 3
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 4
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 0.8 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 5
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 2
