HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 2
- RS Stock No.:
- 742-288
- Mfr. Part No.:
- 33592220200002
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$202.55
(exc. GST)
$222.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.55 |
*price indicative
- RS Stock No.:
- 742-288
- Mfr. Part No.:
- 33592220200002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 2 | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 2 | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various industrial applications. With a length of 2 metres and pre-assembled connectors, it ensures quick and efficient installation while maintaining high performance.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures robust signal integrity and durability
Wiring 1:1 allows for straightforward connectivity without confusion
Cable length of 2 m offers flexibility in installation
Jacket material of polyurethane enhances resistance to abrasion and chemicals
Compliant with China RoHS 50 and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Reach SVHC and RoHS compliance ensures safe use in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV Status, and RoHS.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 2 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 15
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 9
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 11
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 20
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 5
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4 m
