HARTING Male to to Male Fibre Optic Cable Assembly Polymer, Grey, 3

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$2,139.43

(exc. GST)

$2,353.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,139.43$213.943

*price indicative

RS Stock No.:
740-560
Mfr. Part No.:
33592220300012
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

3

Connector Type A

Male

Connector Type B

Male

Jacket Colour

Grey

Standards/Approvals

RoHS

Jacket Material

Polymer

Series

Push Pull - V4

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various industrial applications. With a length of 3 metres and pre-assembled connectors, it ensures quick and efficient installation while maintaining high performance.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures robust signal integrity

Wiring 1:1 simplifies connectivity and reduces errors

Cable length of 3 m offers flexibility in installation

Grey polymer jacket material enhances durability and protection

Complies with multiple standards for safety and environmental regulations

Suitable for various industrial environments due to its robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it complies with China RoHS 50 and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy