HARTING Male to to Male Fibre Optic Cable Assembly Polymer, Grey, 4
- RS Stock No.:
- 742-958
- Mfr. Part No.:
- 33592220400012
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,249.65
(exc. GST)
$2,474.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,249.65 | $224.965 |
*price indicative
- RS Stock No.:
- 742-958
- Mfr. Part No.:
- 33592220400012
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 4 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polymer | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 4 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polymer | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various industrial applications. With a length of 4 metres and pre-assembled connectors, it ensures efficient connectivity while maintaining compliance with relevant standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures robust performance and durability
Wiring 1:1 allows for straightforward connections without confusion
Cable length of 4 m offers flexibility in installation
Jacket material MADE of polymer enhances protection against environmental factors
Complies with China RoHS 50 and other international standards for safety
ELV Status Compliant ensures suitability for low-voltage applications
IEC standards compliance guarantees reliability in performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with international standards?
Yes, it complies with several IEC standards and China RoHS 50.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 3
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 2
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 0.8 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 5
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4
