HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen, Magenta, 18 m

N

This image is representative of the product range

Subtotal (1 unit)*

$521.69

(exc. GST)

$573.86

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.69

*price indicative

RS Stock No.:
696-633
Mfr. Part No.:
FLC12M4-MFMFXM-18.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable Assembly

Cable Length

18m

Connector Type A

MTP

Connector Type B

MTP

Jacket Colour

Magenta

Standards/Approvals

IEC 61754-7

Jacket Material

Low Smoke Zero Halogen

Series

FLC

COO (Country of Origin):
SK
The HellermannTyton Connectivity Back Bone cable offers exceptional MTP connectivity for high-density patching across various networks. Designed to cater multimode applications, this product is used in high speed metropolitan and access networks. Its pre-terminated design ensures swift installation while maintaining compliance with industry standards such as ISO 11801:2002 and IEC 60794-1. The reliable connectivity of this cable facilitates seamless data transfer without compromising network integrity. The multimode solution is designed and tested to support 10Base-T (Ethernet), 100Base-T(Fast Ethernet), 1000Base-T(Gigabit Ethernet) networks.

Magenta cable colour

Constructed to the highest industry standards ensuring reliability and performance

Low connector insertion and return loss metrics enhance signal quality

Durable jacket material ensures longevity and protection in various environments

Each
$45.23
  • RS Stock No. 0429232
  • Mfr. Part No. ACTFT1L1M35M10
Each
$24.85
Each
$109.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy