HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen, Magenta, 35 m
- RS Stock No.:
- 695-696
- Mfr. Part No.:
- FLW48M4-MFMF6M-35.0M
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$4,322.73
(exc. GST)
$4,755.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,322.73 |
*price indicative
- RS Stock No.:
- 695-696
- Mfr. Part No.:
- FLW48M4-MFMF6M-35.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | MTP | |
| Cable Length | 35m | |
| Connector Type B | MTP | |
| Jacket Colour | Magenta | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FLW | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A MTP | ||
Cable Length 35m | ||
Connector Type B MTP | ||
Jacket Colour Magenta | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FLW | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity MTP Fanout Cable provides high-speed, high-density cabling solutions for modern data centres and networks. It is designed for both multimode and singlemode fibber applications, offering elite performance with ultra-low loss connectors from US Conec. Compatible with MTP RapidNet Classic and Ultra cassettes, it is Ideal for backbone and patching applications. The cable features options for single and double jacket designs, ensuring reliable performance and flexibility.
High density MTP cabling for Advanced data transmission
Ultra low loss Elite Connectors from US Conec
Available in multimode and singlemode options
Suitable for backbone and patching applications
Single B2ca and double Cca jacket options
- RS Stock No. 2695044
- Mfr. Part No. FLCXXM4-LCLCDM-05.0M
Each
$91.52
- RS Stock No. 2695041
- Mfr. Part No. FLCXXM4-LCLCDM-01.0M
Each
$73.66
- RS Stock No. 2684766
- Mfr. Part No. 180590988
Each
$41.57
- RS Stock No. 2684772
- Mfr. Part No. 180591812
Each
$44.64











