HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m
- RS Stock No.:
- 695-309
- Mfr. Part No.:
- FLS08M4-MFMFXM-30.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$712.40
(exc. GST)
$783.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.40 |
*price indicative
- RS Stock No.:
- 695-309
- Mfr. Part No.:
- FLS08M4-MFMFXM-30.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 8 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Cable Length, 8 Cores - FLS08M4-MFMFXM-30.0M
This fibre optic cable provides high-speed multimode connectivity for structured networks where robust transmission and identifiable cabling are required. It is designed for indoor installations that demand enhanced fire performance and clear visual identification, offering reliable signal transport across short to medium distances while maintaining operational flexibility in varied temperature environments.
Features and Benefits:
• OM4 classification delivers increased bandwidth for higher data rates
• Eight conductors support multi-channel or parallel transmission
• Low smoke zero halogen jacket reduces toxic emissions in fires
• B2ca-rated sheath improves reaction-to-fire performance
• Magenta jacket enables rapid visual identification in dense cabling
• Operates between -10°C and 70°C for broad environmental tolerance
• Eight conductors support multi-channel or parallel transmission
• Low smoke zero halogen jacket reduces toxic emissions in fires
• B2ca-rated sheath improves reaction-to-fire performance
• Magenta jacket enables rapid visual identification in dense cabling
• Operates between -10°C and 70°C for broad environmental tolerance
Applications
• Suitable for data centre backbone and intra-rack links
• Ideal for high-density fibre patching and trunking
• Used with MPO, ST, or LC terminations in multimode systems
• Can be used for campus building horizontal distribution
• Appropriate for fibre management in telecommunications rooms
• Ideal for high-density fibre patching and trunking
• Used with MPO, ST, or LC terminations in multimode systems
• Can be used for campus building horizontal distribution
• Appropriate for fibre management in telecommunications rooms
What optical standard does it follow for mode performance?
It conforms to OM4 multimode optical characteristics, providing enhanced modal bandwidth suitable for high-throughput links.
How long is the cable and how does length affect use?
The cable is 30m long, offering sufficient reach for inter-rack connections and short campus runs without additional splicing.
What material properties influence safety in enclosed spaces?
The jacket is manufactured from a low smoke zero halogen compound, which limits corrosive and toxic gas release during combustion.
How many separate channels can be supported for parallel transmission?
The cable contains eight cores, enabling multiple parallel channels or aggregated lane configurations for increased capacity.
- RS Stock No. 0695400
- Mfr. Part No. FLW08M4-MFMFXM-30.0M
Each
$710.59
- RS Stock No. 0695731
- Mfr. Part No. FLW12M4-MFMFXM-30.0M
Each
$724.63
- RS Stock No. 0696304
- Mfr. Part No. RNFTD24-LFLFM4-30.0M
Each
$2,414.88
- RS Stock No. 0694782
- Mfr. Part No. FLS12M4-MFMFXM-30.0M
Each
$724.63
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m












