HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 25 m
- RS Stock No.:
- 696-317
- Mfr. Part No.:
- RNFTD24-LFLFS2-25.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$1,733.48
(exc. GST)
$1,906.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,733.48 |
*price indicative
- RS Stock No.:
- 696-317
- Mfr. Part No.:
- RNFTD24-LFLFS2-25.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 25m | |
| Number of Cores | 24 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 25m | ||
Number of Cores 24 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 25m Cable Length, 24 Cores - RNFTD24-LFLFS2-25.0M
This fibre optic cable provides high-capacity singlemode connectivity for structured cabling and long-distance links. It is designed for indoor installations where fire performance and low-toxicity emissions are required, offering a bright yellow jacket for easy identification and a multi-core construction suited to dense fibre terminations.
Features and Benefits:
• Singlemode OS2 fibres for extended reach and low attenuation
• 24 optical cores enabling high-density channel provisioning
• Low Smoke Zero Halogen jacket reducing toxic emissions in fire
• B2ca classification for enhanced reaction-to-fire performance
• 25m factory-length for ready-to-install cabling runs
• 24 optical cores enabling high-density channel provisioning
• Low Smoke Zero Halogen jacket reducing toxic emissions in fire
• B2ca classification for enhanced reaction-to-fire performance
• 25m factory-length for ready-to-install cabling runs
Applications
• Suitable for data centre inter-rack backbone links
• Ideal for campus fibre runs between buildings
• Used with high-density patch panels and enclosures
• Can be used for service-provider access circuits
• Suitable for telecom and enterprise singlemode networks
• Ideal for campus fibre runs between buildings
• Used with high-density patch panels and enclosures
• Can be used for service-provider access circuits
• Suitable for telecom and enterprise singlemode networks
How is the cable identified during installation?
The outer sheath is yellow to allow quick visual identification among multi-cable bundles.
What fire-performance characteristic does it offer?
The sheath meets a high reaction-to-fire class that limits flame contribution and smoke generation.
Is the cable appropriate for long-distance singlemode transmission?
Yes, the OS2 fibre type is intended for extended reach singlemode links with low signal loss.
How many individual fibres are present for termination flexibility?
The cable contains 24 cores to support multiple channels or high-count patching schemes.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 45 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
