HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m
- RS Stock No.:
- 695-751
- Mfr. Part No.:
- FLC12M4-MFMFXM-30.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$724.63
(exc. GST)
$797.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.63 |
*price indicative
- RS Stock No.:
- 695-751
- Mfr. Part No.:
- FLC12M4-MFMFXM-30.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Cable Length, Magenta Jacket - FLC12M4-MFMFXM-30.0M
This fibre optic cable provides high-capacity multimode connectivity for structured networks and data distribution environments. It is constructed with OM4 multimode fibres in a 12-core configuration and finished in a magenta outer sheath. The cable is intended for installations where reduced halogen emissions are required and where extended ambient temperatures are encountered.
Features and Benefits:
• OM4 multimode improves bandwidth for high-speed networking
• Low smoke zero halogen jacket reduces toxic emission risk
• B2ca reaction to fire rating meets stringent building requirements
• 12-core configuration supports high-density trunking and breakout
• 30m length enables flexible rack-to-rack pathway deployment
• Operates across -10°C to 70°C for varied environmental conditions
• Low smoke zero halogen jacket reduces toxic emission risk
• B2ca reaction to fire rating meets stringent building requirements
• 12-core configuration supports high-density trunking and breakout
• 30m length enables flexible rack-to-rack pathway deployment
• Operates across -10°C to 70°C for varied environmental conditions
Applications
• Suitable for high-density data centre backbone cabling
• Ideal for campus building vertical risers requiring LSZH
• Used with multimode transceivers for short-reach links
• Can be used for fibre patching between consolidation points
• Suitable for indoor installations where fire performance matters
• Ideal for campus building vertical risers requiring LSZH
• Used with multimode transceivers for short-reach links
• Can be used for fibre patching between consolidation points
• Suitable for indoor installations where fire performance matters
What environmental range can it be installed in?
It functions within -10°C to 70°C, accommodating cold stores and warm plant rooms without derating.
How does the sheath assist in site safety?
The low smoke zero halogen construction limits corrosive gases and dense smoke during combustion events, aiding evacuation and equipment protection.
What density advantages does the core count deliver?
Twelve fibres in one cable reduce the number of separate runs required, simplifying cable management in high-port-count panels.
Which performance grade of multimode is provided and why choose it?
The cable uses OM4 grade multimode, offering enhanced modal bandwidth suitable for greater aggregated bandwidth over short to medium distances.
- RS Stock No. 0695731
- Mfr. Part No. FLW12M4-MFMFXM-30.0M
Each
$724.63
- RS Stock No. 0694782
- Mfr. Part No. FLS12M4-MFMFXM-30.0M
Each
$724.63
- RS Stock No. 0694910
- Mfr. Part No. FLS24M4-MFMF3M-30.0M
Each
$2,101.31
- RS Stock No. 0695400
- Mfr. Part No. FLW08M4-MFMFXM-30.0M
Each
$710.59
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 130 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 110 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m












