Molex MPO to MPO Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 10m
- RS Stock No.:
- 684-599
- Mfr. Part No.:
- 106225-0009
- Brand:
- Molex
Subtotal (1 unit)*
$620.36
(exc. GST)
$682.40
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.36 |
*price indicative
- RS Stock No.:
- 684-599
- Mfr. Part No.:
- 106225-0009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 10m | |
| Connector 1 | MPO | |
| Connector 2 | MPO | |
| Propagation Mode | Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 3mm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 10m | ||
Connector 1 MPO | ||
Connector 2 MPO | ||
Propagation Mode Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 3mm | ||
Sheath Colour Yellow | ||
Fibre Type OS2 | ||
- COO (Country of Origin):
- MX
The Molex MPO Female to MPO Female fibre optic trunk cable assembly designed to deliver exceptional connectivity solutions for data and telecommunication networks. This trunk cable, featuring 12 fibres in a single mode configuration, ensures high performance for demanding applications. With a robust 3.00mm yellow plenum-rated design, it provides enhanced durability while being compliant with critical industry standards such as EU RoHS. The 10.0m length facilitates optimal reach in installations, ensuring seamless data transmission and improved network reliability.
Yellow colour coding allows for easy identification in networking environments
Constructed with plenum-rated materials for safe installation in air-handling spaces
Lightweight design with a net weight of only 97.113 grams enhances ease of handling
Complies with EU RoHS directives which ensuring environmental sustainability
Includes comprehensive compliance documentation for peace of mind
Related links
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 10m
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 10m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- RS PRO OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Molex Pluggable Connector to Pluggable Connector Multi Mode OM3 Fibre Optic Cable Light Blue, 10m
