Molex MPO to MPO Single Mode OS2 Fibre Optic Cable, 3.8mm, Yellow, 10m
- RS Stock No.:
- 684-600
- Mfr. Part No.:
- 106225-0021
- Brand:
- Molex
Subtotal (1 unit)*
$708.67
(exc. GST)
$779.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.67 |
*price indicative
- RS Stock No.:
- 684-600
- Mfr. Part No.:
- 106225-0021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | MPO | |
| Length | 10m | |
| Propagation Mode | Single Mode | |
| Connector 2 | MPO | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 3.8mm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 MPO | ||
Length 10m | ||
Propagation Mode Single Mode | ||
Connector 2 MPO | ||
Terminated/Unterminated Terminated | ||
Core Diameter 3.8mm | ||
Sheath Colour Yellow | ||
Fibre Type OS2 | ||
- COO (Country of Origin):
- MX
The Molex MPO Female-to-MPO Female Fibre Optic Trunk Cable Assembly is expertly designed for optimal performance in single mode fibre optic networks. Delivering exceptional reliability, this 10.0m cable pairs seamlessly with MPO connections to ensure rapid data transmission and reduced attenuation. With a robust construction featuring a 3.80mm diameter, it guarantees durability in various environmental conditions, making it ideal for enterprise and data centre deployments. The assembly supports 12 fibres, enabling efficient data handling, and is compliant with industry standards, ensuring peace of mind for your connectivity solutions. The eye-catching yellow colour not only enhances visibility but also aids in organisation within your installation.
Engineered for single mode applications, providing superior performance
MPO to MPO connection type ensures compatibility with standardised systems
12 fibre core supports robust data transmission and connectivity
Plenum rated design ensures compliance with safety standards for in wall installations
Active product status indicates ongoing support and availability
Yellow colour aids in easy identification and organisation during setups
Material compliance with EU RoHS ensures environmentally friendly use
Low Halogen status enhances safety during installation and reduces toxic exposure
Related links
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 10m
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 10m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- RS PRO OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
