Molex MPO to MPO Single Mode OS2 Fibre Optic Cable, 5.4mm, Yellow, 25m
- RS Stock No.:
- 684-064
- Mfr. Part No.:
- 106225-0022
- Brand:
- Molex
Subtotal (1 unit)*
$1,152.11
(exc. GST)
$1,267.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,152.11 |
*price indicative
- RS Stock No.:
- 684-064
- Mfr. Part No.:
- 106225-0022
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | MPO | |
| Length | 25m | |
| Propagation Mode | Single Mode | |
| Connector 2 | MPO | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 5.4mm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 MPO | ||
Length 25m | ||
Propagation Mode Single Mode | ||
Connector 2 MPO | ||
Terminated/Unterminated Terminated | ||
Core Diameter 5.4mm | ||
Sheath Colour Yellow | ||
Fibre Type OS2 | ||
- COO (Country of Origin):
- MX
The Molex MPO Female to MPO Female Fibber Optic Trunk Cable Assembly designed for high-performance data transmission optimised for single mode fibre applications. This robust assembly features a 9/125μm fibre core ensuring efficient signal integrity over long distances. With its 25.0m length and 5.40mm diameter it elegantly combines durability with flexibility making it suitable for various installations including those requiring plenum-rated cables. The bright yellow cable colour provides added visibility ensuring ease of identification in densely packed environments. Perfectly suitable for data centres or high-speed network setups the fibre optic assembly is actively maintained to meet compliance standards ensuring reliability in mission-critical operations.
Plenum-rated for safe installation in air handling spaces adhering to safety regulations
Bright yellow cable colour enhances visibility in network environments
Built to comply with EU RoHS standards which ensuring a lower environmental impact
Offers reliability in mission-critical operations with an active status for enhanced functionality
Constructed with a fibre core of 9/125μm for efficient signal transmission
Net weight of 858.510g adds confidence in product integrity and sturdiness
Related links
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 10m
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 10m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 10m
- RS PRO OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
