Molex Pluggable Connector to Pluggable Connector Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 10m

Subtotal (1 unit)*

$1,049.79

(exc. GST)

$1,154.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,049.79

*price indicative

RS Stock No.:
684-602
Mfr. Part No.:
106283-5304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Length

10m

Connector 1

Pluggable Connector

Propagation Mode

Multi Mode

Connector 2

Pluggable Connector

Terminated/Unterminated

Terminated

Core Diameter

3mm

Sheath Colour

Light Blue

Fibre Type

OM3

COO (Country of Origin):
MX
The Molex Quad Small Form-factor Pluggable Plus (QSFP+) Optical Breakout Cable Assembly designed to meet high-performance requirements in fibre optic connectivity. Ideal for data centres and high-bandwidth applications this 10.0m assembly features 8 fibres with a multimode configuration ensuring reliable data transmission. Constructed with a robust 3.00mm round cable design it supports both 4 TX and 4 RX configurations making it versatile for a multitude of networking solutions. The product’s premium materials including an aqua cable finish ensure it not only performs efficiently but is also compliant with stringent industry standards paving the way for sustainable and effective fibre optic communication.

High-performance optical breakout cable for demanding data centre applications

Includes 8 fibres with a multimode enhanced design for reliable data transmission

Featuring an attractive aqua finish adding ease of identification in complex setups

Active status guarantees ongoing support and compatibility with current systems

Meet stringent compliance standards including EU RoHS and REACH regulations

UL and CSA certifications highlight product safety and reliability

Related links