Multimedia Connect OS2 OS2 Single Mode Fibre Optic Cable, 9.2 μm Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 259-2372
- Mfr. Part No.:
- PIGLC2OS2
- Brand:
- Multimedia Connect
Subtotal (1 unit)*
$10.11
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.11 |
*price indicative
- RS Stock No.:
- 259-2372
- Mfr. Part No.:
- PIGLC2OS2
- Brand:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 9.2μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | OS2 Single Mode | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | TIA/EIA 568, IEC 60874-20, IEC 60793-2-50 B1.3, EN 50173-1:2002, IEC 60793-2-10, ITU-T G.652D, EIA/TIA 492AAAB, CECC, ISO/IEC 11801 Ed. 2.2 Bellcore/Telcordia GR-326 (reduced) | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 9.2μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Sub Type OS2 Single Mode | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals TIA/EIA 568, IEC 60874-20, IEC 60793-2-50 B1.3, EN 50173-1:2002, IEC 60793-2-10, ITU-T G.652D, EIA/TIA 492AAAB, CECC, ISO/IEC 11801 Ed. 2.2 Bellcore/Telcordia GR-326 (reduced) | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect OS2 optical pigtail is ideal for all single mode applications. This pigtail suit all types of OS2 single mode networks, like Telecom, LAN (local Area Network) and WAN (Wide Area Network). Individual test report with serial number per pigtail on the test report and flag sticker on the cable.
Optically and mechanically compatible with all the equivalent connectors.
Multimode 9/125 OS2 ITU-T G.652D simplex optical cable
LSOH loose tube coating 900μm for nail easy stripping on 1m length
Related links
- CAE Multimedia Connect OS2 Fibre Optic Cable Yellow, 2 m
- CAE Multimedia Connect OS2 APC Fibre Optic Cable Yellow, 2 m
- CAE Multimedia Connect OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- CAE Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- CAE Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Erica Violet Aqua, 1
- CAE Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 100 m
- CAE Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- CAE Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
