Molex CES OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Polyvinyl Chloride, Plenum, Yellow, 1 m
- RS Stock No.:
- 268-4801
- Mfr. Part No.:
- 180610095
- Brand:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.82
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.82 |
| 5 - 9 | $9.43 |
| 10 - 24 | $9.08 |
| 25 - 49 | $8.72 |
| 50 + | $8.41 |
*price indicative
- RS Stock No.:
- 268-4801
- Mfr. Part No.:
- 180610095
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ICEA 596, ANSI/TIA/EIA 568.C.3, ISO/IEC 1108:2008, ANSI/TIA/EIA 492, TELECOR DIA GR 409 | |
| Jacket Material | Low Smoke Zero Halogen, Polyvinyl Chloride, Plenum | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ICEA 596, ANSI/TIA/EIA 568.C.3, ISO/IEC 1108:2008, ANSI/TIA/EIA 492, TELECOR DIA GR 409 | ||
Jacket Material Low Smoke Zero Halogen, Polyvinyl Chloride, Plenum | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
Related links
- Molex Premise Networks OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 2 m
- Molex Premise Networks OS2 Fibre Optic Cable Low Smoke Zero Halogen Yellow, 3 m
- Molex Premise Networks OM4 Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex Premise Networks OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex Premise Networks OS2 Fibre Optic Cable Plenum Yellow, 3 m
- Molex Premise Networks SC to Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex Premise Networks OM4 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex Premise Networks OM3 Fibre Optic Cable Plenum Light Blue, 1 m
