L-Com LC to to LC Fibre Optic Cable, Grey, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.81

(exc. GST)

$97.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$88.81
10 +$81.39

*price indicative

RS Stock No.:
287-031
Mfr. Part No.:
FODLC-CL-01
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Fibre Optic Cable

Cable Length

1m

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Grey

Standards/Approvals

RoHS

Series

62.5/125

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com Duplex Clipped Multimode fibre optic cables are constructed of the high quality components and are covered by a one year warranty. These fibre optic patch cables feature OFNR jackets along with clipped LC style connectors. Our fibre optic cables are functionally tested to guarantee top performance upon delivery.

Connectors utilise a PC polish

Integrated clip ensures correct A/B orientation

OFNR jacket complies with stringent building codes

Ceramic ferrules provide precise alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy