Eaton Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 152.4 mm
- RS Stock No.:
- 247-718
- Mfr. Part No.:
- 135779 E51KF443
- Brand:
- Eaton
Subtotal (1 unit)*
$340.88
(exc. GST)
$374.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.88 |
*price indicative
- RS Stock No.:
- 247-718
- Mfr. Part No.:
- 135779 E51KF443
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cable Length | 152.4mm | |
| Product Type | Fibre Optic Cable Assembly | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Series | E51 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cable Length 152.4mm | ||
Product Type Fibre Optic Cable Assembly | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Series E51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 glass fibre simplex cable is crafted to deliver reliable performance in demanding environments. Featuring a robust PVC enclosure, this accessory seamlessly integrates into a variety of applications, ensuring durability and efficiency. The cable is designed for optimal functionality within a wide operating temperature range, making it suitable for diverse industrial settings. Its compact dimensions facilitate easy installation and management, while the quality materials used in its construction provide long-lasting reliability. This product stands as a testament to Eaton's commitment to innovation and excellence, making it an ideal choice for professionals seeking dependable accessories.
Constructed with high-quality glass fibre for superior performance
Equipped with a PVC enclosure, promoting resilience against environmental factors
Compact design aids in simplifying installation processes
Designed to operate efficiently within a broad temperature range
Lightweight construction enhances ease of handling and deployment
Backed by Eaton, a reputable name in electrical solutions for added peace of mind
Related links
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Fibre Optic Cable Assembly EVA 158.75 mm
- Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride 500 mm
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Siemens Fibre Optic Cable Black 65 m
- Siemens Fibre Optic Cable Black 5 m
- Siemens Fibre Optic Cable Black 20 m
