Siemens PCF Simplex Fibre Optic Cable, 2.2 mm PVC, Violet, 100 m
- RS Stock No.:
- 252-5282
- Mfr. Part No.:
- 6XV18211BT10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,637.63
(exc. GST)
$1,801.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,637.63 |
*price indicative
- RS Stock No.:
- 252-5282
- Mfr. Part No.:
- 6XV18211BT10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 2 | |
| Jacket Colour | Violet | |
| Fibre Type | PCF | |
| Sub Type | Simplex | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | 6XV1821 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 2.2mm | ||
Number of Cores 2 | ||
Jacket Colour Violet | ||
Fibre Type PCF | ||
Sub Type Simplex | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series 6XV1821 | ||
- COO (Country of Origin):
- CZ
The Siemens PCF fiber-optic cable with plastic cladding for indoor applications. This cable is assembled with four BFOC connectors.
Plastic cladding
Operating temperature -30 to +70 °C
Related links
- Siemens PCF Simplex Fibre Optic Cable Violet, 100 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 75 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 50 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 400 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 200 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 150 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 250 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 300 m
