Niebuhr UN1373B UN1373B Fibre Optic Connector
- RS Stock No.:
- 309-7681
- Mfr. Part No.:
- UN1373B
- Brand:
- Niebuhr
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$883.67
(exc. GST)
$972.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $883.67 |
| 5 - 9 | $852.73 |
| 10 + | $812.97 |
*price indicative
- RS Stock No.:
- 309-7681
- Mfr. Part No.:
- UN1373B
- Brand:
- Niebuhr
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niebuhr | |
| Connector Type | UN1373B | |
| Product Type | Fibre Optic Connector | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub 9-Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niebuhr | ||
Connector Type UN1373B | ||
Product Type Fibre Optic Connector | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub 9-Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
V.24 interface, 9-pole self-powered
Fire optic plug for V.24 data transfer with DTE or DCE configuration (IBM PC compatible). Connections for PMMA tape conduit 1000 μm (UN1 adapter), PMMA sheathed cable 1000 μm (UN2 adapter) and fibreglass 50 / 125 μm or 62.5 / 125 μm (ST) are available.
The optical signal layer is not inverting (idle state: light off)
Related links
- Niebuhr UN6332S UN6332S Fibre Optic Connector
- Niebuhr Fibre Optic Cable 60 m
- Niebuhr Fibre Optic Cable 60 m
- CONEC LC to LC Multimode Duplex Fibre Optic Connector
- CONEC LC to LC Single Mode Duplex Fibre Optic Connector
- Siemens 6GK19060EB00 Power Connector Single Mode Fibre Optic Connector
- Phoenix Contact 1405206 SCRJ Duplex Fibre Optic Connector, 0.2dB Insertion Loss
- CONEC 17-300020 LC to LC Multimode Duplex Fibre Optic Connector
