Niebuhr Fibre Optic Cable Polyethylene PE, Black, 60 m
- RS Stock No.:
- 309-7855
- Mfr. Part No.:
- UN1902-60
- Brand:
- Niebuhr
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 309-7855
- Mfr. Part No.:
- UN1902-60
- Brand:
- Niebuhr
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niebuhr | |
| Cable Length | 60m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyethylene PE | |
| Series | UN | |
| Select all | ||
|---|---|---|
Brand Niebuhr | ||
Cable Length 60m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyethylene PE | ||
Series UN | ||
- COO (Country of Origin):
- JP
Niebuhr Fibre Optic Cable
Fibre optic duplex tape conduit and sheathed wire with 1000μ PMMA fibres for use in cable ducts, offices and in mechanical engineering. High quality, optical cables that are capable of handling the growing requirements for computers. They can manipulate and transfer data at high speeds.
Features and Benefits
• Sheathed wire with 1000μ PMMA fibres
• Fast and accurate
• Multi-functional
Typical Applications
• Suitable for use in Local Area Network applications.
• The optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services.
• Commonly used in Telecom communications
How does Fibre optic cable work?
Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.
Related links
- Niebuhr Fibre Optic Cable 60 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 60 m
- Roline Fibre Optic Cable 15 m
- Niebuhr UN1373B UN1373B Fibre Optic Connector
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 150 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
- Broadcom Fibre Optic Cable Black, 5 m
