CONEC 17-300020 LC to LC Multimode Duplex Fibre Optic Connector

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

$259.35

(exc. GST)

$285.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 90$25.935$259.35-
100 - 240$25.157$251.572%
250 - 490$24.402$244.025%
500 +$23.669$236.698%

*price indicative

RS Stock No.:
228-1231
Mfr. Part No.:
17-300020
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Fibre Optic Connector

Connector Type

LC to LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Green, Beige, Blue

Housing Material

Polyester

Connector Type A

LC

Connector Type B

LC

Height

32mm

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Depth

29.6mm

Width

34.5mm

The CONEC industrial duplex LC multi mode receptacle assembly kit available in plastic version.

Operating temperature range is from -40°C to +85°C

IP67 Protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy