Neutrik NAO2MW-FX Multimode Fibre Optic Adapter
- RS Stock No.:
- 279-9508
- Mfr. Part No.:
- NAO2MW-FX
- Brand:
- Neutrik
Get a bulk buy discount
Add 2 more to save $77.46
View bulk pricing optionsSubtotal (1 unit)*
$968.24
(exc. GST)
$1,065.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $968.24 | - |
| 2 - 2 | $929.51 | $77.46 |
| 3 - 3 | $893.76 | $223.44 |
| 4 - 4 | $860.65 | $430.36 |
| 5 + | $829.93 | $691.55 |
*price indicative
- RS Stock No.:
- 279-9508
- Mfr. Part No.:
- NAO2MW-FX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Fibre Size | 50/125 μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Fibre Size 50/125 μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Neutrik FIBERFOX Adaptor BOX is ruggedized and weatherproofed. It has split fibre channel point-to-point connection and extend cable length.
High impact resistant Easylen housing
M10 thread at the bottom
Including safety holes and clip rails for rig clamps or accessories
Related links
- Neutrik NO4MBB2M2-FX Multimode Fibre Optic Adapter
- Neutrik NAO4MW-FX Multimode Fibre Optic Adapter
- Neutrik NO4MBB-FX-2M2-A Multimode Fibre Optic Adapter
- Phoenix Contact 1208094 SC Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- RS PRO ST to ST Multimode Fibre Optic Adapter, 2dB Insertion Loss
- Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Amphenol Socapex 954 120 5000 Multimode Fibre Optic Adapter
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
