L-Com FOA-500A LC Fibre Optic Adapter
- RS Stock No.:
- 297-596
- Mfr. Part No.:
- FOA-500A
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $31.50
View bulk pricing optionsSubtotal (1 unit)*
$37.98
(exc. GST)
$41.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.98 | - |
| 10 + | $34.83 | $31.50 |
*price indicative
- RS Stock No.:
- 297-596
- Mfr. Part No.:
- FOA-500A
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS | |
| Series | FOA-500A | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Housing Material Plastic | ||
Standards/Approvals RoHS | ||
Series FOA-500A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com fibre-optic connector is expertly designed to deliver optimal performance and reliability in high speed data transmission. Tailored for both indoor and outdoor applications, it combines precision engineering with robust materials, ensuring top notch durability. Its RoHS compliant plastic housing and ceramic sleeve contribute to its long lasting functionality, making it ideal for businesses that depend on continuous connectivity.
Precision engineered for high speed data transmission
Durable housing ensures long lasting performance under various conditions
Designed for versatile application in both indoor and outdoor environments
Easy installation allows quick setup and minimal downtime
Compatible with multiple systems to maximise versatility
Related links
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- L-Com FOA-001 Fibre Coupler Ethernet Coupler
- L-Com LC, LC Duplex Fibre Optic Connector
- L-Com Adapter Duplex Fibre Optic Connector
- Phoenix Contact 1208077 LC Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208070 LC Fibre Optic Adapter, 0.2dB Insertion Loss
