Neutrik NO4MBB2M2-FX Multimode Fibre Optic Adapter

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$2,028.80

(exc. GST)

$2,231.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$2,028.80-
2 - 2$1,947.644%
3 - 3$1,872.747%
4 - 4$1,803.3811%
5 +$1,738.9514%

*price indicative

RS Stock No.:
279-9514
Mfr. Part No.:
NO4MBB2M2-FX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Fibre Size

50/125 μm

Standards/Approvals

No

COO (Country of Origin):
DE
The Neutrik FIBERFOX Adaptor BOX is ruggedized and weatherproofed. It has split fibre channel point-to-point connection and extend cable length.

High impact resistant Easylen housing

M10 thread at the bottom

Including safety holes and clip rails for rig clamps or accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy