Molex CES 180600146 SC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 268-4776
- Mfr. Part No.:
- 180600146
- Brand:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.50
(exc. GST)
$52.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $47.50 |
| 5 - 9 | $45.59 |
| 10 - 24 | $43.86 |
| 25 - 49 | $42.24 |
| 50 + | $40.74 |
*price indicative
- RS Stock No.:
- 268-4776
- Mfr. Part No.:
- 180600146
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 5mm | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 5mm | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Width 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre adapter plates are modular platform that is compatible with various Molex enclosures and fibre splicing systems.
It allows to reuse existing enclosure and increase fibre count to meet demand
It allows for easy installation and removal upgradeable
It allows multiple generational uses of the enclosure for the same rack area
Related links
- Molex Premise Networks 180600136 SC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600143 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6032001 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6082001 SC Single Mode Duplex Fibre Optic Adapter
