Schneider Electric VDIB6032001 SC Single Mode Duplex Fibre Optic Adapter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
357-746
Mfr. Part No.:
VDIB6032001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fibre Optic Adapter

Connector Type

SC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Fibre Size

9/125 μm

Colour

Blue

Connector Type A

SC

Connector Type B

SC

Height

9.4mm

Width

34.8mm

Standards/Approvals

RoHS, IEC 61754-4 Ed.2, ISO/IEC 11801:2011 Ed.2.2

Depth

27.6mm

Series

Actassi

COO (Country of Origin):
FR
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.

Fixing by screws and clips

Minimum number of matings is 500 cycles

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy