Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 347-130
- Mfr. Part No.:
- ACTFA2CSMZP
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $14.20
View bulk pricing optionsSubtotal (1 unit)*
$17.77
(exc. GST)
$19.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.77 | - |
| 10 - 24 | $16.35 | $14.20 |
| 25 + | $14.76 | $75.25 |
*price indicative
- RS Stock No.:
- 347-130
- Mfr. Part No.:
- ACTFA2CSMZP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Housing Material | Plastic | |
| Standards/Approvals | CHINA RoHS, REACH, EU-RoHS | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Housing Material Plastic | ||
Standards/Approvals CHINA RoHS, REACH, EU-RoHS | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric SC duplex single mode fibre optic adaptor is to cater for 2 fibres connections. It is a superior product delivering the best networking performance when used in conjunction with other Actassi fibre optic products. This single mode adapter is with blue color for identification, high quality zirconia ceramic material ferrules and snap in latch for easy installation.
RoHS compliant
Related links
- Schneider Electric VDIB6032001 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6082001 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600136 SC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600146 SC Single Mode Duplex Fibre Optic Adapter
- RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter
- HellermannTyton Connectivity FBASMBL-SCSCDX-FL001 SC to SC Single Mode Duplex Fibre Optic Adapter
