Schneider Electric ACTFM1UF2LC6PSM SC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 341-119
- Mfr. Part No.:
- ACTFM1UF2LC6PSM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$224.91
(exc. GST)
$247.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.91 |
*price indicative
- RS Stock No.:
- 341-119
- Mfr. Part No.:
- ACTFM1UF2LC6PSM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 35 mm | |
| Maximum Cable Diameter | 120mm | |
| Colour | Black | |
| Housing Material | Polycarbonate | |
| Height | 35mm | |
| Standards/Approvals | RoHS UE, REACH, RoHS Chine | |
| Width | 120mm | |
| Depth | 5.6mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 35 mm | ||
Maximum Cable Diameter 120mm | ||
Colour Black | ||
Housing Material Polycarbonate | ||
Height 35mm | ||
Standards/Approvals RoHS UE, REACH, RoHS Chine | ||
Width 120mm | ||
Depth 5.6mm | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric High density panel plate is configured with 6 LC duplex adapters that to be fixed on Actassi 19-HD fibre panel. The duplex adapter is in blue and compatible with maximum 12 cores of single mode OS2 fibre connections. The plate features quick fixation by push pull rivets and the adapter is with zirconia ceramic material ferrules for higher performance.
RoHS compliant
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric VDIB6032001 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6082001 SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600136 SC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600146 SC Single Mode Duplex Fibre Optic Adapter
- RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter
- HellermannTyton Connectivity FBASMBL-SCSCDX-FL001 SC to SC Single Mode Duplex Fibre Optic Adapter
