HellermannTyton Connectivity FBAMMBG-SCSCDX-FL001 SC to SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 261-5265
- Mfr. Part No.:
- FBAMMBG-SCSCDX-FL001
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$5.48
(exc. GST)
$6.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.48 |
*price indicative
- RS Stock No.:
- 261-5265
- Mfr. Part No.:
- FBAMMBG-SCSCDX-FL001
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC to SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Beige | |
| Housing Material | PBT | |
| Height | 9.3mm | |
| Width | 22mm | |
| Standards/Approvals | GR-326 Core Issue 4, IEC 61754, RoHS, IEC 61753-1 | |
| Depth | 44mm | |
| Series | FBA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC to SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Beige | ||
Housing Material PBT | ||
Height 9.3mm | ||
Width 22mm | ||
Standards/Approvals GR-326 Core Issue 4, IEC 61754, RoHS, IEC 61753-1 | ||
Depth 44mm | ||
Series FBA | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity FBA Series Fibre Optic Adaptor, Connector Type SC to SC, Multimode - FBAMMBG-SCSCDX-FL001
This fibre optic adaptor is designed for efficient optical fibre connections. Specifically, it features SC to SC connector compatibility, ensuring seamless integration in various networking contexts. The duplex configuration allows for simultaneous data transmission, supporting high-speed networks across automation, electronics, and telecommunications industries.
Features & Benefits
• Features a robust duplex design for increased data capacity
• Composed of durable polybutylene terephthalate housing material
• Designed for both multimode and single mode applications
• Exhibits minimal insertion loss, ensuring optimal signal quality
• Operates effectively in temperatures ranging from -40°C to +75°C supports harsh environment conditions
Applications
• Used in structured cabling systems for data centres
• Ideal for telecom and datacom networks
• Employed in high-speed metropolitan and access networks
• Utilised in various fibre optic networking equipment setups
How does this adaptor ensure effective data transmission?
The duplex design allows simultaneous transmission and reception of data, enhancing overall network efficiency. Its low insertion loss contributes to maintaining optimal signal integrity, reducing interruptions.
What types of networks can this adaptor support?
This product is compatible with Ethernet standards, including 10Base-T, 100Base-T, and 1000Base-T, making it versatile for various network configurations.
What are the physical characteristics of this adaptor?
The adaptor features a beige colour and is constructed with durable materials, ensuring longevity and reliability in high-demand settings.
Is it suitable for outdoor use or harsh environments?
With an operational temperature range of -40°C to +75°C, this adaptor is designed to perform reliably in challenging environmental conditions, including outdoor installations.
Related links
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter
- HellermannTyton Connectivity FBASMBL-SCSCDX-FL001 SC to SC Single Mode Duplex Fibre Optic Adapter
- HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter
- HellermannTyton Connectivity FBAMMBG-LCLCDX-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Molex Premise Networks WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970015 SC Multimode Duplex Fibre Optic Adapter
