HellermannTyton Connectivity FBAMMBG-LCLCDX-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- RS Stock No.:
- 261-5263
- Mfr. Part No.:
- FBAMMBG-LCLCDX-FL001
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.42 |
*price indicative
- RS Stock No.:
- 261-5263
- Mfr. Part No.:
- FBAMMBG-LCLCDX-FL001
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Beige | |
| Insertion Loss | 0.3dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | RoHS, GR-326 Core Issue 4, IEC 61754, IEC 61753-1 | |
| Depth | 35mm | |
| Height | 9.3mm | |
| Width | 15mm | |
| Series | HT-DS-FIBRE-ADAPTORS-R10 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Beige | ||
Insertion Loss 0.3dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals RoHS, GR-326 Core Issue 4, IEC 61754, IEC 61753-1 | ||
Depth 35mm | ||
Height 9.3mm | ||
Width 15mm | ||
Series HT-DS-FIBRE-ADAPTORS-R10 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HT-DS-FIBRE-ADAPTORS-R10 Series Fibre Optic Adapter, 0.3dB Insertion Loss, LC to LC Connector Type - FBAMMBG-LCLCDX-FL001
This fibre optic adaptor connects two LC multimode duplex connectors to enable optical signal pass-through within cabling systems. It is intended for use in LAN and telecom environments where compact, panel-mounted coupling is required and supports common Ethernet and datacom link types.
Features and Benefits:
• Insertion loss ≤0.3dB for minimal signal degradation
• Duplex LC interface enabling paired channel connections
• PBT housing providing dimensional stability and chemical resistance
• Complies with IEC61754 and IEC61753-1 for connector interface consistency
• Meets GR-326 Core Issue 4 for mechanical and optical interchangeability
• RoHS-compliant materials reducing hazardous substance content
• Duplex LC interface enabling paired channel connections
• PBT housing providing dimensional stability and chemical resistance
• Complies with IEC61754 and IEC61753-1 for connector interface consistency
• Meets GR-326 Core Issue 4 for mechanical and optical interchangeability
• RoHS-compliant materials reducing hazardous substance content
Applications
• Suitable for duplex LC multimode patch panel installation
• Ideal for metropolitan and access network interconnects
• Used with Gigabit Ethernet and higher-speed LAN links
• Can be used for telecom and datacom equipment racks
• Suitable for fibre multimode patch lead coupling in cabinets
• Ideal for metropolitan and access network interconnects
• Used with Gigabit Ethernet and higher-speed LAN links
• Can be used for telecom and datacom equipment racks
• Suitable for fibre multimode patch lead coupling in cabinets
What materials form the external body and sleeves?
The outer casing is moulded from polybutylene terephthalate while sleeve options include phosphor bronze or zirconia depending on required wear and alignment characteristics.
What operating temperatures can it tolerate?
The adaptor functions across a broad range from -40°C to +75°C, suitable for indoor and controlled-environment infrastructure.
How does the coupling perform mechanically during connector withdrawal?
Sleeve and ferrule withdrawal forces are controlled within a 200gf-600gf range to maintain retention without excessive connector stress.
Which connector arrangements are available beyond duplex?
Variants in the family include simplex and quad formats to suit different port densities and patching requirements.
Related links
- HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9273-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9271-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9275-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9274-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9276-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9272-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter
