Schneider Electric VDIB6072001 SC Single Mode Simplex Fibre Optic Adapter

Unavailable
RS will no longer stock this product.
RS Stock No.:
357-857
Mfr. Part No.:
VDIB6072001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fibre Optic Adapter

Connector Type

SC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125 μm

Colour

Green

Connector Type A

SC

Connector Type B

SC APC

Width

22.1mm

Height

9.4mm

Standards/Approvals

RoHS, IEC 61754-4 Ed.2, ISO/IEC 11801:2011 Ed.2.2

Depth

27.6mm

Series

Actassi

COO (Country of Origin):
FR
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.

Fixing by screws and clips

Minimum number of matings is 500 cycles

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy