RS PRO Single Mode Simplex Fibre Optic Adapter
- RS Stock No.:
- 738-8530
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.17
(exc. GST)
$52.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $48.17 | - |
| 15 - 74 | $47.33 | 1% |
| 75 + | $38.97 | 19% |
*price indicative
- RS Stock No.:
- 738-8530
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Colour | Green | |
| Connector Type A | E2000 | |
| Connector Type B | E2000 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Colour Green | ||
Connector Type A E2000 | ||
Connector Type B E2000 | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO E2000 to E2000 Single Mode Simplex Fibre Optic Adapter
Use this RS PRO single-mode simplex fibre optic adapter to make communications network connections in a distribution panel or wall box. The product bridges gaps and aligns and connects fibre optic connections.
You can be assured that your eyes are protected against laser irradiation as the unit has both connector and adapter shutters to prevent laser eye damage. The patented E2000 connectors protect the ferrules from corrosives like dust and scratches. You won't have to worry about accidental disconnections as the latched push-pull locking connector keeps cables secure and in place.
The Restriction of Hazardous Substances (RoHS) certification means the item contains only minimal amounts of any substances harmful to your health. This adapter is suitable for both home and office networks.
Features and Benefits
• Green colour
• E2000 to E2000 connector type
• E2000 connector type A
• E2000 connector type B
• Simplex
• Single mode
Related links
- RS PRO Single Mode Simplex Fibre Optic Adapter
- RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
- Schneider Electric VDIB6072001 SC Single Mode Simplex Fibre Optic Adapter
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC 2dB Insertion Loss
- RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter
