Wurth Elektronik Openable, Diameter 26.5 mm Ferrite Sleeve, Apertures: 1 45.5 mm 15 mm 60 mm, For Easy to Mount,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.83

(exc. GST)

$16.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 202 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$14.83
4 - 7$14.48
8 +$14.24

*price indicative

Packaging Options:
RS Stock No.:
756-8682
Distrelec Article No.:
303-17-126
Mfr. Part No.:
74271358
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WE-NCF

Product Type

Ferrite Sleeve

Sub Type

Split Core

Application

Easy to Mount, Computer, Terminal, Interference Problems On Data Line

Material

4W620

Impedance at 25 MHz

223Ω

Key

No

Openable

Yes

Impedance at 100 MHz

417Ω

Aperture Diameter

26.5mm

Number of Apertures

1

External Depth

45.5mm

External Width

60mm

External Height

15mm

Standards/Approvals

No

Ferrite Ring Core with Nylon Clamp - WE-NCF Series


WE-NCF Ferrite Ring Core with a nylon clamp to support the installation of the ferrite core. The WE-CMB Series are easy to mount on already installed cables or cables with connectors.

Applications for the WE_NCF series include: Computers; Terminals; Interference problems on data lines

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy