Wurth Elektronik Openable, Diameter 16 mm Ferrite Ring, Apertures: 1 20 mm 32 mm 43 mm, For General Application, Safety
- RS Stock No.:
- 163-5435
- Mfr. Part No.:
- 7427154S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 40 units)*
$312.04
(exc. GST)
$343.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 05 April 2027
- Plus 40 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 160 | $7.801 | $312.04 |
| 200 + | $7.021 | $280.84 |
*price indicative
- RS Stock No.:
- 163-5435
- Mfr. Part No.:
- 7427154S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-RING | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Ring | |
| Application | General Application, Safety Relevant Application | |
| Material | 4W620 | |
| Impedance at 25 MHz | 306Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 230Ω | |
| Aperture Diameter | 16mm | |
| Number of Apertures | 1 | |
| External Depth | 20mm | |
| External Height | 32mm | |
| External Width | 43mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-RING | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Ring | ||
Application General Application, Safety Relevant Application | ||
Material 4W620 | ||
Impedance at 25 MHz 306Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 230Ω | ||
Aperture Diameter 16mm | ||
Number of Apertures 1 | ||
External Depth 20mm | ||
External Height 32mm | ||
External Width 43mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Applications
Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
- RS Stock No. 3097940
- Mfr. Part No. 74271131
Each
$9.80
1 Box of 1
$3.95
- RS Stock No. 7568386P
- Mfr. Part No. 7427154
Each (Supplied in a Tube)
$11.18
- RS Stock No. 7568673
- Mfr. Part No. 74271318
Each
$6.26
Related links
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 32 mm 43 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 32 mm 43 mm Midget Blind
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 44 mm 55 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm, For External Power
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 20 mm 30 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 44 mm 55 mm External
- Wurth Elektronik Openable Apertures: 1 Key 56 mm 43 mm 47 mm











