Schneider Electric Ferrite Sleeve, For Interference Suppressor
- RS Stock No.:
- 357-568
- Mfr. Part No.:
- VW3A31452
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$319.27
(exc. GST)
$351.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.27 |
*price indicative
- RS Stock No.:
- 357-568
- Mfr. Part No.:
- VW3A31452
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ferrite Sleeve | |
| Series | Altivar | |
| Sub Type | Ferrite Sleeve | |
| Application | Interference Suppressor | |
| Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ferrite Sleeve | ||
Series Altivar | ||
Sub Type Ferrite Sleeve | ||
Application Interference Suppressor | ||
Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ferrite Suppressors is used for downstream contactor opening. It is designed to reduce electromagnetic interference (EMI) in systems. This suppressor is compatible with the Altivar 312, Altivar 312 Solar, and Altivar 12 ranges. It serves as an output filter, ensuring smoother operation and better protection for the variable frequency drives (VFDs).
REACh free of SVHC
RoHS compliant
Mercury free
Related links
- Ferrite Sleeves
- TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Toroid Core 10 mm, For: Interference Suppressor 20.5 mm ID 34 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- FERROXCUBE Ferrite Ring Ferrite Toroid 10.42 mm Wide Band Transformer, Pulse 22.75
