Wurth Elektronik Ferrite Ring Toroid Core 3.7 mm, For: EMI Suppression 5 mm ID 3.7 mm OD
- RS Stock No.:
- 788-0207
- Distrelec Article No.:
- 304-36-717
- Mfr. Part No.:
- 74270161
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $1.99 | $9.95 |
*price indicative
- RS Stock No.:
- 788-0207
- Distrelec Article No.:
- 304-36-717
- Mfr. Part No.:
- 74270161
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 3 W 800 (Ferrite) | |
| Height | 3.7mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 5mm | |
| Outside Diameter | 3.7mm | |
| Series | WE-TOF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 3 W 800 (Ferrite) | ||
Height 3.7mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 5mm | ||
Outside Diameter 3.7mm | ||
Series WE-TOF | ||
Standards/Approvals No | ||
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
- RS Stock No. 1241547
- Mfr. Part No. 74270113
Each (In a Pack of 10)
$1.793
- RS Stock No. 7880178
- Mfr. Part No. 74270112
Each (In a Bag of 5)
$0.866
- RS Stock No. 1634545
- Mfr. Part No. 74270112
Each (In a Tray of 600)
$0.732
- RS Stock No. 7880143
- Mfr. Part No. 74270097
Each
$11.08
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 3.7 mm, For: EMI Suppression 5 mm ID 3.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: EMI Suppression 5 mm ID 8 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD










