Wurth Elektronik Ferrite Ring Toroid Core 3.7 mm, For: EMI Suppression 5 mm ID 3.7 mm OD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,763.00

(exc. GST)

$1,939.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000$1.763$1,763.00
5000 +$1.587$1,587.00

*price indicative

RS Stock No.:
163-4551
Mfr. Part No.:
74270161
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

EMI Suppression

Minimum Frequency

25MHz

Material

3 W 800 (Ferrite)

Maximum Frequency

100MHz

Height

3.7mm

Inside Diameter

5mm

Outside Diameter

3.7mm

Series

WE-TOF

Standards/Approvals

No

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy