Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
- RS Stock No.:
- 788-0159
- Distrelec Article No.:
- 301-87-521
- Mfr. Part No.:
- 74270110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.84
(exc. GST)
$3.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
- Plus 203 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 31 | $2.84 |
| 32 - 62 | $2.79 |
| 63 + | $2.76 |
*price indicative
- RS Stock No.:
- 788-0159
- Distrelec Article No.:
- 301-87-521
- Mfr. Part No.:
- 74270110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 4W1500 | |
| Height | 16mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 12mm | |
| Outside Diameter | 16mm | |
| Series | WE-TOF | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 4W1500 | ||
Height 16mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 12mm | ||
Outside Diameter 16mm | ||
Series WE-TOF | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 16 mm ID 13 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: General Electronics 19 mm ID 31.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
