Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: General Electronics 19 mm ID 31.5 mm OD
- RS Stock No.:
- 327-5471
- Distrelec Article No.:
- 300-41-779
- Mfr. Part No.:
- 74270115
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.21
(exc. GST)
$10.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 04 November 2026
- Plus 120 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.21 |
| 10 - 19 | $8.99 |
| 20 + | $8.86 |
*price indicative
- RS Stock No.:
- 327-5471
- Distrelec Article No.:
- 300-41-779
- Mfr. Part No.:
- 74270115
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 25MHz | |
| Application | General Electronics | |
| Material | 3 W 800 (Ferrite) | |
| Height | 16mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 19mm | |
| Outside Diameter | 31.5mm | |
| Series | WE-TOF | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Minimum Frequency 25MHz | ||
Application General Electronics | ||
Material 3 W 800 (Ferrite) | ||
Height 16mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 19mm | ||
Outside Diameter 31.5mm | ||
Series WE-TOF | ||
Standards/Approvals RoHS, REACH | ||
Wurth Elektronik WE-TOF Series Ferrite Ring, 31.5mm Outside Diameter, 19mm Inside Diameter - 74270115
This ferrite ring serves as a toroidal magnetic core for General Electronics applications, designed to reduce electromagnetic interference across specified operating frequencies. It is constructed from a high-permeability ferrite material and is intended for use where suppression of EMI is required within a defined frequency band.
Features and Benefits:
• Operates across a 25 to 100MHz frequency range for EMI attenuation
• Manufactured from 3W 800 ferrite offering high permeability
• Complies with RoHS and REACH for regulated material usage
• 16mm height enables Compact axial stacking where needed
• Toroid form improves magnetic path continuity and stability
• Manufactured from 3W 800 ferrite offering high permeability
• Complies with RoHS and REACH for regulated material usage
• 16mm height enables Compact axial stacking where needed
• Toroid form improves magnetic path continuity and stability
Applications
• Suitable for EMI filtering in signal-conditioning circuits
• Ideal for toroidal core use in power inductor assemblies
• Used with cable assemblies for suppression of conducted noise
• Can be used for General Electronics requiring interference control
• Suitable for retrofit EMI solutions in equipment chassis
• Ideal for toroidal core use in power inductor assemblies
• Used with cable assemblies for suppression of conducted noise
• Can be used for General Electronics requiring interference control
• Suitable for retrofit EMI solutions in equipment chassis
What material characteristics affect suppression performance?
The core is MADE of 3W 800 ferrite, a high-permeability composition that enhances impedance at mid-range radio frequencies.
Which frequency band does it target for interference reduction?
It is intended to provide attenuation primarily within the 25MHz to 100MHz band.
How does the toroidal shape influence magnetic behaviour?
The ring topology concentrates flux within the core, reducing external leakage and improving inductive performance for filter designs.
Are there size details relevant for mechanical integration?
The component offers a 31.5mm outside diameter and 19mm inside diameter, enabling compatibility with specific winding and mounting configurations.
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: General Electronics 19 mm ID 31.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: General Electronics 19 mm ID 31.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 15 mm, For: General Electronics 27.4 mm ID 40.6 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16.5 (Dia.) x 13mm
- Wurth Elektronik Ferrite Ring Toroid Core 23.5 (Dia.) x 14mm
- Essentra Ferrite Ring Toroid Core, 31.5 x 19.3 x 8mm
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
