Fair-Rite Ferrite Core EMI Suppression 12.7 mm, For: EMI Suppression 2.95 mm ID 6.35 mm OD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-2659
Mfr. Part No.:
2643250402
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

EMI Suppression

Application

EMI Suppression

Minimum Frequency

25MHz

Material

43 Material

Maximum Frequency

300MHz

Height

12.7mm

Inside Diameter

2.95mm

Outside Diameter

6.35mm

Standards/Approvals

RoHS

EMI Suppression Beads for Round Cables


Broad selection with guaranteed impedance specifications over a wide frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy