Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
466-9811
Mfr. Part No.:
2631626402
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Round Cable Core

Product Type

Ferrite Core

Application

Suppression Components

Minimum Frequency

1MHz

Material

31 Material

Height

28.6mm

Maximum Frequency

300MHz

Inside Diameter

10.15mm

Outside Diameter

18.7mm

Standards/Approvals

RoHS

EMI Suppression Beads for Round Cables


Broad selection with guaranteed impedance specifications over a wide frequency range

Each (In a Pack of 5)
$4.74
Each (In a Pack of 10)
$1.169
Each (In a Box of 212)
$2.662

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy